
* Images are for reference only
QRF8-052-05.0-L-D-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- QRF8-052-05.0-L-D-A
- JLCPCB Part #
- C7033125
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 104P 2 2.2A 215V Beryllium copper Gold Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 51
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$22.5243
10+
$21.5225
51+
$19.7874
102+
$18.2742