This website requires JavaScript.
no-image

* Images are for reference only

PHT-114-01-L-S

Extended
Manufacturer
Samtec
MFR.Part #
PHT-114-01-L-S
JLCPCB Part #
C3332995
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 14P 2.54mm 2.54mm 3.1mm 4.8A 5.84mm Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 7

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9071
200+ $1.1250
500+ $1.0864
1000+ $1.0671
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons