
PCIE-LP-01-01-S-DV-A-WT-K-TR
- Manufacturer
- MFR.Part #
- PCIE-LP-01-01-S-DV-A-WT-K-TR
- JLCPCB Part #
- C4881616
- Package
- P=1mm
- Description
- -55℃~+125℃ 1mm 36P Gold Phosphor bronze Surface Mount,Vertical P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | Samtec | |
| Package | P=1mm | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Gold | |
| Number of Pins | 36P | |
| Contact Material | Phosphor bronze | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
PCIE-LP-01-01-S-DV-A-WT-K-TR
Extended- Manufacturer
- MFR.Part #
- PCIE-LP-01-01-S-DV-A-WT-K-TR
- JLCPCB Part #
- C4881616
- Package
- P=1mm
- Description
- -55℃~+125℃ 1mm 36P Gold Phosphor bronze Surface Mount,Vertical P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PCIE-LP-01-01-S-DV-A-WT-K-TR
Extended- Manufacturer
- MFR.Part #
- PCIE-LP-01-01-S-DV-A-WT-K-TR
- JLCPCB Part #
- C4881616
- Package
- P=1mm
- Description
- -55℃~+125℃ 1mm 36P Gold Phosphor bronze Surface Mount,Vertical P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PCIE-LP-01-01-S-DV-A-WT-K-TR Specifications
PCIE-LP-01-01-S-DV-A-WT-K-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | Samtec | |
| Package | P=1mm | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Gold | |
| Number of Pins | 36P | |
| Contact Material | Phosphor bronze | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount,Vertical |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCIE-LP-01-01-S-DV-A-WT-K-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PCIE-LP-01-01-S-DV-A-WT-K-TR Documents
PCIE-LP-01-01-S-DV-A-WT-K-TR datasheets or manufacturer documentation.
Datasheet: PCIE-LP-01-01-S-DV-A-WT-K-TR Datasheet (PDF)
PCIE-LP-01-01-S-DV-A-WT-K-TR Schematic Symbol & PCB Footprint
The PCIE-LP-01-01-S-DV-A-WT-K-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.