
* Images are for reference only
PCIE-G4-04-01-S-DV-WT-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- PCIE-G4-04-01-S-DV-WT-K-TR
- JLCPCB Part #
- C20379994
- Package
- SMD,P=1mm
- Description
- -55℃~+125℃ 1mm 64P Copper alloy Gold Surface Mount,Vertical SMD,P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$4.3519
10+
$4.2376
30+
$4.1619
100+
$4.0846