MW-35-03-G-D-095-215-P
Extended
* Images are for reference only

MW-35-03-G-D-095-215-P

Attributes
Value
Manufacturer
MFR.Part #
MW-35-03-G-D-095-215-P
JLCPCB Part #
C3332579
Package
SMD,P=1mm
Description
1mm 1mm 2 70P Black Gold Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackageSMD,P=1mm
Number of Rows2
ColorBlack
Contact PlatingGold
Number of Pins70P
Pitch1mm
Row Spacing1mm
Mounting TypeSurface Mount,Vertical