
* Images are for reference only
MW-12-03-G-D-130-112
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MW-12-03-G-D-130-112
- JLCPCB Part #
- C5686347
- Package
- SMD,P=1mm
- Description
- 1mm 1mm 2 2.84mm 24P 2x12P 3.3mm Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$9.6501
10+
$8.3411
48+
$7.5419
96+
$6.8730