


MW-07-03-H-D-095-144
- Manufacturer
- MFR.Part #
- MW-07-03-H-D-095-144
- JLCPCB Part #
- C3328625
- Package
- SMD,P=1mm
- Description
- 14P 1mm 1mm 2 2x7P Black Gold Pin Header Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Samtec | |
| Package | SMD,P=1mm | |
| Number of Rows | 2 | |
| Color | Black | |
| Contact Plating | Gold | |
| Number of Pins | 14P | |
| Pitch | 1mm | |
| Pin Structure | 2x7P | |
| Row Spacing | 1mm | |
| Mounting Type | Surface Mount,Vertical | |
| Circluar Pins/Square Pins | Pin Header |

* Images are for reference only
MW-07-03-H-D-095-144
Extended- Manufacturer
- MFR.Part #
- MW-07-03-H-D-095-144
- JLCPCB Part #
- C3328625
- Package
- SMD,P=1mm
- Description
- 14P 1mm 1mm 2 2x7P Black Gold Pin Header Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MW-07-03-H-D-095-144
Extended- Manufacturer
- MFR.Part #
- MW-07-03-H-D-095-144
- JLCPCB Part #
- C3328625
- Package
- SMD,P=1mm
- Description
- 14P 1mm 1mm 2 2x7P Black Gold Pin Header Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MW-07-03-H-D-095-144 Specifications
MW-07-03-H-D-095-144 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Samtec | |
| Package | SMD,P=1mm | |
| Number of Rows | 2 | |
| Color | Black | |
| Contact Plating | Gold | |
| Number of Pins | 14P | |
| Pitch | 1mm | |
| Pin Structure | 2x7P | |
| Row Spacing | 1mm | |
| Mounting Type | Surface Mount,Vertical | |
| Circluar Pins/Square Pins | Pin Header |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MW-07-03-H-D-095-144. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MW-07-03-H-D-095-144 Documents
MW-07-03-H-D-095-144 datasheets or manufacturer documentation.
Datasheet: MW-07-03-H-D-095-144 Datasheet (PDF)
MW-07-03-H-D-095-144 Schematic Symbol & PCB Footprint
The MW-07-03-H-D-095-144 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.