
* Images are for reference only
MTSW-204-10-L-Q-500-LA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-204-10-L-Q-500-LA
- JLCPCB Part #
- C3326353
- Package
- Push-Pull,P=5.08mm
- Description
- -55℃~+125℃ 12.7mm 2 2.29mm 3A 5.08mm 5.08mm 8.1mm 8P Black Phosphor bronze Pin Header Right Angle Tin 弯插,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5768
200+
$0.9973
500+
$0.9619
1000+
$0.9458
Related Products