MTSW-202-10-S-S-340
Extended
* Images are for reference only

MTSW-202-10-S-S-340

Attributes
Value
Manufacturer
MFR.Part #
MTSW-202-10-S-S-340
JLCPCB Part #
C3345953
Package
Plugin,P=5.08mm
Description
-55℃~+125℃ 1 2.54mm 2P 3A 5.08mm 8.64mm 9.91mm Black Phosphor bronze Pin Header Through Hole Tin 插件,P=5.08mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin,P=5.08mm
Operating Temperature-55℃~+125℃
Number of Rows1
Insulation Height2.54mm
Length of End Connection Pin9.91mm
ColorBlack
Current Rating3A
Mounting TypeThrough Hole
Contact PlatingTin
Number of Pins2P
Pitch5.08mm
Contact MaterialPhosphor bronze
Length of Mating Pin8.64mm
Circluar Pins/Square PinsPin Header