MTSW-150-09-F-S-430-RA
Extended
* Images are for reference only

MTSW-150-09-F-S-430-RA

Attributes
Value
Manufacturer
MFR.Part #
MTSW-150-09-F-S-430-RA
JLCPCB Part #
C6610541
Package
Push-Pull,P=2.54mm
Description
-55℃~+125℃ 1 2.54mm 3A 50P Black Phosphor Bronze Right Angle Tin Push-Pull,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePush-Pull,P=2.54mm
Operating Temperature-55℃~+125℃
Number of Rows1
Contact PlatingTin
ColorBlack
Number of Pins50P
Current Rating3A
Pitch2.54mm
Contact MaterialPhosphor Bronze
Mounting TypeRight Angle