MTSW-121-12-T-S-328-RA
Extended
* Images are for reference only

MTSW-121-12-T-S-328-RA

Attributes
Value
Manufacturer
MFR.Part #
MTSW-121-12-T-S-328-RA
JLCPCB Part #
C5819612
Package
Push-Pull,P=2.54mm
Description
-55℃~+105℃ 1 2.54mm 21P 3A Black Phosphor bronze Right Angle Tin Push-Pull,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePush-Pull,P=2.54mm
Operating Temperature-55℃~+105℃
Number of Rows1
Contact PlatingTin
ColorBlack
Number of Pins21P
Current Rating3A
Pitch2.54mm
Contact MaterialPhosphor bronze
Mounting TypeRight Angle