MTSW-110-11-G-S-530
Extended
* Images are for reference only

MTSW-110-11-G-S-530

Attributes
Value
Manufacturer
MFR.Part #
MTSW-110-11-G-S-530
JLCPCB Part #
C3338190
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 10P 13.46mm 2.54mm 2.54mm 3A 7.62mm Black Gold Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin,P=2.54mm
Operating Temperature-55℃~+125℃
Number of Rows1
Insulation Height2.54mm
Length of End Connection Pin7.62mm
ColorBlack
Current Rating3A
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins10P
Pitch2.54mm
Contact MaterialPhosphor bronze
Length of Mating Pin13.46mm
Circluar Pins/Square PinsPin Header