
MTSW-110-09-L-S-245-RA
- Manufacturer
- MFR.Part #
- MTSW-110-09-L-S-245-RA
- JLCPCB Part #
- C3336807
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 1 10P 2.29mm 2.54mm 3.02mm 3A 6.22mm Black Phosphor bronze Pin Header Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Samtec | |
| Package | Push-Pull,P=2.54mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 1 | |
| Insulation Height | 3.02mm | |
| Length of End Connection Pin | 2.29mm | |
| Color | Black | |
| Current Rating | 3A | |
| Mounting Type | Right Angle | |
| Contact Plating | Tin | |
| Number of Pins | 10P | |
| Pitch | 2.54mm | |
| Contact Material | Phosphor bronze | |
| Length of Mating Pin | 6.22mm | |
| Circluar Pins/Square Pins | Pin Header |

* Images are for reference only
MTSW-110-09-L-S-245-RA
Extended- Manufacturer
- MFR.Part #
- MTSW-110-09-L-S-245-RA
- JLCPCB Part #
- C3336807
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 1 10P 2.29mm 2.54mm 3.02mm 3A 6.22mm Black Phosphor bronze Pin Header Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MTSW-110-09-L-S-245-RA
Extended- Manufacturer
- MFR.Part #
- MTSW-110-09-L-S-245-RA
- JLCPCB Part #
- C3336807
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 1 10P 2.29mm 2.54mm 3.02mm 3A 6.22mm Black Phosphor bronze Pin Header Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MTSW-110-09-L-S-245-RA Specifications
MTSW-110-09-L-S-245-RA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Samtec | |
| Package | Push-Pull,P=2.54mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 1 | |
| Insulation Height | 3.02mm | |
| Length of End Connection Pin | 2.29mm | |
| Color | Black | |
| Current Rating | 3A | |
| Mounting Type | Right Angle | |
| Contact Plating | Tin | |
| Number of Pins | 10P | |
| Pitch | 2.54mm | |
| Contact Material | Phosphor bronze | |
| Length of Mating Pin | 6.22mm | |
| Circluar Pins/Square Pins | Pin Header |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTSW-110-09-L-S-245-RA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MTSW-110-09-L-S-245-RA Documents
MTSW-110-09-L-S-245-RA datasheets or manufacturer documentation.
Datasheet: MTSW-110-09-L-S-245-RA Datasheet (PDF)
MTSW-110-09-L-S-245-RA Schematic Symbol & PCB Footprint
The MTSW-110-09-L-S-245-RA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.