
MTSW-108-08-T-D-155-RA
- Manufacturer
- MFR.Part #
- MTSW-108-08-T-D-155-RA
- JLCPCB Part #
- C7314427
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 16P 2 2.54mm 2.54mm 3A Black Phosphor bronze Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Samtec | |
| Package | Push-Pull,P=2.54mm | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Color | Black | |
| Number of Pins | 16P | |
| Current Rating | 3A | |
| Pitch | 2.54mm | |
| Contact Material | Phosphor bronze | |
| Row Spacing | 2.54mm | |
| Mounting Type | Right Angle |

* Images are for reference only
MTSW-108-08-T-D-155-RA
Extended- Manufacturer
- MFR.Part #
- MTSW-108-08-T-D-155-RA
- JLCPCB Part #
- C7314427
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 16P 2 2.54mm 2.54mm 3A Black Phosphor bronze Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MTSW-108-08-T-D-155-RA
Extended- Manufacturer
- MFR.Part #
- MTSW-108-08-T-D-155-RA
- JLCPCB Part #
- C7314427
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 16P 2 2.54mm 2.54mm 3A Black Phosphor bronze Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MTSW-108-08-T-D-155-RA Specifications
MTSW-108-08-T-D-155-RA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Samtec | |
| Package | Push-Pull,P=2.54mm | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Color | Black | |
| Number of Pins | 16P | |
| Current Rating | 3A | |
| Pitch | 2.54mm | |
| Contact Material | Phosphor bronze | |
| Row Spacing | 2.54mm | |
| Mounting Type | Right Angle |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTSW-108-08-T-D-155-RA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MTSW-108-08-T-D-155-RA Documents
MTSW-108-08-T-D-155-RA datasheets or manufacturer documentation.
Datasheet: MTSW-108-08-T-D-155-RA Datasheet (PDF)
MTSW-108-08-T-D-155-RA Schematic Symbol & PCB Footprint
The MTSW-108-08-T-D-155-RA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.