MTSW-107-11-G-Q-630-RA
Extended
* Images are for reference only

MTSW-107-11-G-Q-630-RA

Attributes
Value
Manufacturer
MFR.Part #
MTSW-107-11-G-Q-630-RA
JLCPCB Part #
C6321453
Package
Push-Pull,P=2.54mm
Description
-55℃~+125℃ 14P 2 2.54mm 3A 5.08mm Black Gold Phosphor Bronze Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePush-Pull,P=2.54mm
Operating Temperature-55℃~+125℃
Number of Rows2
ColorBlack
Contact PlatingGold
Number of Pins14P
Current Rating3A
Pitch2.54mm
Contact MaterialPhosphor Bronze
Row Spacing5.08mm
Mounting TypeRight Angle