MTSW-105-09-G-D-300-RA
Extended
* Images are for reference only

MTSW-105-09-G-D-300-RA

Attributes
Value
Manufacturer
MFR.Part #
MTSW-105-09-G-D-300-RA
JLCPCB Part #
C5818869
Package
Push-Pull,P=2.54mm
Description
-55℃~+125℃ 10P 2 2.54mm 2.54mm 2x5P 3A Black Gold Phosphor bronze Pin Header Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePush-Pull,P=2.54mm
Operating Temperature-55℃~+125℃
Number of Rows2
ColorBlack
Contact PlatingGold
Number of Pins10P
Current Rating3A
Pitch2.54mm
Contact MaterialPhosphor bronze
Pin Structure2x5P
Row Spacing2.54mm
Mounting TypeRight Angle
Circluar Pins/Square PinsPin Header