MTSW-101-24-T-S-138-RA
Extended
* Images are for reference only

MTSW-101-24-T-S-138-RA

Attributes
Value
Manufacturer
MFR.Part #
MTSW-101-24-T-S-138-RA
JLCPCB Part #
C3348110
Package
Push-Pull
Description
-55℃~+105℃ 1 1P 2.29mm 3.02mm 3.5mm 3A Black Phosphor bronze Pin Header Right Angle Tin 弯插 Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePush-Pull
Operating Temperature-55℃~+105℃
Number of Rows1
Insulation Height3.02mm
Length of End Connection Pin2.29mm
Contact PlatingTin
ColorBlack
Number of Pins1P
Current Rating3A
Contact MaterialPhosphor bronze
Mounting TypeRight Angle
Length of Mating Pin3.5mm
Circluar Pins/Square PinsPin Header