CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. MTSW-101-08-T-T-135-RA
MTSW-101-08-T-T-135-RA
Extended
* Images are for reference only

MTSW-101-08-T-T-135-RA

Attributes
Value
Manufacturer
Samtec
MFR.Part #
MTSW-101-08-T-T-135-RA
JLCPCB Part #
C3325239
Package
Push-Pull
Description
-55℃~+105℃ 2.29mm 2.54mm 3 3.43mm 3A 3P 8.1mm Black Phosphor bronze Pin Header Right Angle Tin 弯插 Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePush-Pull
Operating Temperature-55℃~+105℃
Number of Rows3
Insulation Height8.1mm
Length of End Connection Pin2.29mm
ColorBlack
Current Rating3A
Row Spacing2.54mm
Mounting TypeRight Angle
Contact PlatingTin
Number of Pins3P
Contact MaterialPhosphor bronze
Length of Mating Pin3.43mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. MTSW-101-08-T-T-135-RA
MTSW-101-08-T-T-135-RA

* Images are for reference only

MTSW-101-08-T-T-135-RA

Extended
Manufacturer

Samtec

MFR.Part #
MTSW-101-08-T-T-135-RA
JLCPCB Part #
C3325239
Package
Push-Pull
Description
-55℃~+105℃ 2.29mm 2.54mm 3 3.43mm 3A 3P 8.1mm Black Phosphor bronze Pin Header Right Angle Tin 弯插 Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MTSW-101-08-T-T-135-RA

* Images are for reference only

MTSW-101-08-T-T-135-RA

Extended
Manufacturer

Samtec

MFR.Part #
MTSW-101-08-T-T-135-RA
JLCPCB Part #
C3325239
Package
Push-Pull
Description
-55℃~+105℃ 2.29mm 2.54mm 3 3.43mm 3A 3P 8.1mm Black Phosphor bronze Pin Header Right Angle Tin 弯插 Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MTSW-101-08-T-T-135-RA Specifications

MTSW-101-08-T-T-135-RA technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePush-Pull
Operating Temperature-55℃~+105℃
Number of Rows3
Insulation Height8.1mm
Length of End Connection Pin2.29mm
ColorBlack
Current Rating3A
Row Spacing2.54mm
Mounting TypeRight Angle
Contact PlatingTin
Number of Pins3P
Contact MaterialPhosphor bronze
Length of Mating Pin3.43mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTSW-101-08-T-T-135-RA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MTSW-101-08-T-T-135-RA Documents

MTSW-101-08-T-T-135-RA datasheets or manufacturer documentation.

Datasheet: MTSW-101-08-T-T-135-RA Datasheet (PDF)

MTSW-101-08-T-T-135-RA Schematic Symbol & PCB Footprint

The MTSW-101-08-T-T-135-RA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.