
* Images are for reference only
MTMS-103-59-S-D-535
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTMS-103-59-S-D-535
- JLCPCB Part #
- C3345592
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 13.59mm 2 2.54mm 2.54mm 3.05mm 6P Black Phosphor bronze Pin Header Through Hole Tin 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1131
200+
$0.4311
500+
$0.4166
1000+
$0.4086