
* Images are for reference only
MTMS-103-59-G-S-158
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTMS-103-59-G-S-158
- JLCPCB Part #
- C3328406
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 12.62mm 2.54mm 3P 4.01mm Black Gold Phosphor bronze Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6282
200+
$0.2442
500+
$0.2346
1000+
$0.2314