This website requires JavaScript.
no-image

* Images are for reference only

MTMM-143-05-G-D-113

Extended
Manufacturer
Samtec
MFR.Part #
MTMM-143-05-G-D-113
JLCPCB Part #
C6321352
Package
Plugin,P=2mm
Description
-55℃~+125℃ 2 2mm 2mm 3A 86P Black Gold Phosphor Bronze Through Hole Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $39.8072
200+ $15.8843
500+ $15.3530
1000+ $15.0905
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons