
* Images are for reference only
MTMM-120-08-L-Q-315
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTMM-120-08-L-Q-315
- JLCPCB Part #
- C6236834
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2mm 2mm 3A 4 80P Black Phosphor Bronze Through Hole Tin Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.6777
200+
$13.0399
500+
$12.6041
1000+
$12.3886