This website requires JavaScript.
no-image

* Images are for reference only

MTMM-117-02-T-S-110

Extended
Manufacturer
Samtec
MFR.Part #
MTMM-117-02-T-S-110
JLCPCB Part #
C3329232
Package
Plugin,P=2mm
Description
-55℃~+105℃ 1 1.5mm 17P 2.79mm 2mm 3A Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6294
200+ $0.6312
500+ $0.6086
1000+ $0.5974
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons