This website requires JavaScript.
no-image

* Images are for reference only

MTMM-113-04-F-D-150

Extended
Manufacturer
Samtec
MFR.Part #
MTMM-113-04-F-D-150
JLCPCB Part #
C3326761
Package
Plugin,P=2mm
Description
-55℃~+125℃ 1.5mm 2 26P 2mm 2mm 3.81mm 3A Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.4997
200+ $2.1291
500+ $2.0536
1000+ $2.0166
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons