
* Images are for reference only
MTMM-110-07-S-D-120
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTMM-110-07-S-D-120
- JLCPCB Part #
- C20376499
- Package
- Plugin,P=2mm
- Description
- 1.499mm 2 2.29mm 20P 2mm 2mm 2x10P Black Gold Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 14
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.8749
10+
$5.7461
28+
$5.6592
98+
$5.5739