
* Images are for reference only
MTMM-110-02-G-D-105
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTMM-110-02-G-D-105
- JLCPCB Part #
- C6320288
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2 20P 2mm 2mm 2x10P 3A Black Gold Phosphor bronze Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$6.0697
10+
$5.2309
30+
$4.7311
100+
$4.2265
500+
$3.9935
1000+
$3.8890