
* Images are for reference only
MTMM-108-05-L-D-245-008
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTMM-108-05-L-D-245-008
- JLCPCB Part #
- C3328345
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1.5mm 16P 2 2mm 2mm 3A 6.22mm Black Phosphor Bronze Pin Header Through Hole Tin Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6807
200+
$1.0373
500+
$1.0019
1000+
$0.9842