MTMM-107-05-T-D-215
Extended
* Images are for reference only

MTMM-107-05-T-D-215

Attributes
Value
Manufacturer
MFR.Part #
MTMM-107-05-T-D-215
JLCPCB Part #
C3325912
Package
Plugin,P=2mm
Description
-55℃~+105℃ 1.5mm 14P 2 2mm 2mm 3A 5.46mm Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin,P=2mm
Operating Temperature-55℃~+105℃
Number of Rows2
Insulation Height1.5mm
ColorBlack
Current Rating3A
Row Spacing2mm
Mounting TypeThrough Hole
Contact PlatingTin
Number of Pins14P
Pitch2mm
Contact MaterialPhosphor bronze
Length of Mating Pin5.46mm
Circluar Pins/Square PinsPin Header