
* Images are for reference only
MTMM-105-10-G-D-400
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTMM-105-10-G-D-400
- JLCPCB Part #
- C3347175
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1.5mm 10.16mm 10P 2 2mm 2mm 3A Black Gold Phosphor bronze Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9033
200+
$0.7375
500+
$0.7118
1000+
$0.6989