MTMM-104-08-T-S-300
Extended
* Images are for reference only

MTMM-104-08-T-S-300

Attributes
Value
Manufacturer
MFR.Part #
MTMM-104-08-T-S-300
JLCPCB Part #
C3330601
Package
Plugin,P=2mm
Description
-55℃~+105℃ 1 1.5mm 2mm 3A 4P 7.62mm Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin,P=2mm
Operating Temperature-55℃~+105℃
Number of Rows1
Insulation Height1.5mm
Contact PlatingTin
ColorBlack
Number of Pins4P
Pitch2mm
Current Rating3A
Contact MaterialPhosphor bronze
Mounting TypeThrough Hole
Length of Mating Pin7.62mm
Circluar Pins/Square PinsPin Header