
* Images are for reference only
MTMM-103-10-T-D-355
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTMM-103-10-T-D-355
- JLCPCB Part #
- C6694888
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 2 2mm 2mm 2x3P 3A 6P Black Phosphor bronze Pin Header Through Hole Tin Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 93
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 93
In-stock Item Pricing
Qty Unit Price
1+
$0.5914
10+
$0.5770
30+
$0.5673
100+
$0.5577
Related Products