
* Images are for reference only
MTMM-103-02-F-S-090
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTMM-103-02-F-S-090
- JLCPCB Part #
- C3338096
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 1.5mm 2.29mm 2mm 3A 3P Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8748
200+
$0.3394
500+
$0.3281
1000+
$0.3217
Related Products