This website requires JavaScript.
no-image

* Images are for reference only

MTMM-102-06-T-S-090

Extended
Manufacturer
Samtec
MFR.Part #
MTMM-102-06-T-S-090
JLCPCB Part #
C3337228
Package
Plugin,P=2mm
Description
-55℃~+105℃ 1 1.5mm 2.29mm 2P 2mm 3A Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2124
200+ $0.0822
500+ $0.0793
1000+ $0.0780

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons