
* Images are for reference only
MTMM-101-13-G-S-550
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTMM-101-13-G-S-550
- JLCPCB Part #
- C7240045
- Package
- Plugin
- Description
- -55℃~+125℃ 1 1P 3A Black Gold Phosphor bronze Through Hole 插件 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0405
200+
$0.4149
500+
$0.4021
1000+
$0.3956