MTLW-108-07-T-S-260
Extended
* Images are for reference only

MTLW-108-07-T-S-260

Attributes
Value
Manufacturer
MFR.Part #
MTLW-108-07-T-S-260
JLCPCB Part #
C3335397
Package
Plugin,P=2.54mm
Description
-55℃~+105℃ 1 1.52mm 2.54mm 2.79mm 5.2A 6.6mm 8P Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin,P=2.54mm
Operating Temperature-55℃~+105℃
Number of Rows1
Insulation Height1.52mm
Length of End Connection Pin2.79mm
ColorBlack
Current Rating5.2A
Mounting TypeThrough Hole
Contact PlatingTin
Number of Pins8P
Pitch2.54mm
Contact MaterialPhosphor bronze
Length of Mating Pin6.6mm
Circluar Pins/Square PinsPin Header