
* Images are for reference only
MTLW-103-08-L-S-375
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTLW-103-08-L-S-375
- JLCPCB Part #
- C6917290
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 3P 5.2A Black Phosphor bronze Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8558
200+
$0.7414
500+
$0.7156
1000+
$0.7044
Related Products