
* Images are for reference only
MOLC-125-02-S-Q-LC
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MOLC-125-02-S-Q-LC
- JLCPCB Part #
- C17389854
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 1.27mm 100P 2.6A 25 4 4x25P Black LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 16
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$31.9042
10+
$30.9136