
* Images are for reference only
MMT-134-01-SM-DH
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MMT-134-01-SM-DH
- JLCPCB Part #
- C5675028
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 2 2mm 2mm 3A 68P Black Phosphor bronze Surface Mount, Right Angle Tin SMD,P=2mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.4761
200+
$20.5400
496+
$19.8533
1000+
$19.5140