
* Images are for reference only
MMT-120-01-T-DH
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MMT-120-01-T-DH
- JLCPCB Part #
- C5775223
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -55℃~+105℃ 2 2mm 2mm 3A 40P Black Phosphor Bronze Surface Mount, Right Angle Tin SMD,P=2mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6155
196+
$2.6404
504+
$2.5519
994+
$2.5084