This website requires JavaScript.
no-image

* Images are for reference only

MMT-114-01-T-SH

Extended
Manufacturer
Samtec
MFR.Part #
MMT-114-01-T-SH
JLCPCB Part #
C3347820
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
-55℃~+105℃ 1 14P 2mm 2mm 3.2mm 3A Black Phosphor bronze Pin Header Surface Mount, Right Angle Tin SMD,P=2mm,卧贴 Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8204
200+ $0.7060
500+ $0.6803
1000+ $0.6690
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons