This website requires JavaScript.
no-image

* Images are for reference only

MMT-112-01-T-SH-TR

Extended
Manufacturer
Samtec
MFR.Part #
MMT-112-01-T-SH-TR
JLCPCB Part #
C5674828
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
-55℃~+105℃ 1 12P 2mm 3A Black Phosphor Bronze Surface Mount, Right Angle Tin SMD,P=2mm,Surface Mount,Right Angle Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1025

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9834
200+ $1.1914
500+ $1.1512
1025+ $1.1319
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons