This website requires JavaScript.
no-image

* Images are for reference only

MMT-110-02-SM-SH

Extended
Manufacturer
Samtec
MFR.Part #
MMT-110-02-SM-SH
JLCPCB Part #
C6227464
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1 10P 2mm 3A Black Phosphor Bronze Surface Mount, Right Angle Tin SMD,P=2mm,Surface Mount,Right Angle Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.7291
200+ $4.2810
500+ $4.1377
1000+ $4.0669
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons