
* Images are for reference only
MMT-110-01-T-SH
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MMT-110-01-T-SH
- JLCPCB Part #
- C5799937
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -55℃~+105℃、-55℃~+150℃、-55℃~+155℃ 1 10P 2mm 980mA、3A、10A Black Phosphor bronze Surface Mount, Right Angle Tin SMD,P=2mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 29
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$1.2832
10+
$1.2494
29+
$1.2285
87+
$1.2059