This website requires JavaScript.
no-image

* Images are for reference only

MMT-106-02-F-DH

Extended
Manufacturer
Samtec
MFR.Part #
MMT-106-02-F-DH
JLCPCB Part #
C3334333
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 12P 2 2mm 2mm 3A 4.45mm 4mm Black Phosphor bronze Pin Header Surface Mount, Right Angle Tin SMD,P=2mm,卧贴 Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 47

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.7238
200+ $1.8290
500+ $1.7646
1000+ $1.7324

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons