This website requires JavaScript.
no-image

* Images are for reference only

MMS-134-01-L-SV

Extended
Manufacturer
Samtec
MFR.Part #
MMS-134-01-L-SV
JLCPCB Part #
C7304140
Package
Plugin,P=2mm
Description
-55℃~+125℃ 1 2mm 3.9A 34P 4.45mm Through Hole Tin 插件,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.7181
200+ $7.0695
500+ $6.8345
1000+ $6.7170

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons