This website requires JavaScript.
no-image

* Images are for reference only

MMS-133-02-L-SV-P

Extended
Manufacturer
Samtec
MFR.Part #
MMS-133-02-L-SV-P
JLCPCB Part #
C5775575
Package
SMD,P=2mm
Description
-55℃~+125℃ 1 2mm 3.9A 33P 4.5mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 8

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.6655
200+ $10.2415
496+ $9.8992
1000+ $9.7305
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons