
* Images are for reference only
MMS-120-01-F-SV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MMS-120-01-F-SV
- JLCPCB Part #
- C5673947
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 20P 2mm 3.9A 4.45mm Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 14
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.0059
10+
$4.8677
28+
$4.7745
98+
$4.6829