
* Images are for reference only
MMS-112-01-L-SV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MMS-112-01-L-SV
- JLCPCB Part #
- C6909399
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 12P 1x12P 2mm 3.9A 4.45mm Phosphor bronze Square Hole Through Hole Tin Top Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 14
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$3.1466
10+
$3.0646
28+
$3.0100
98+
$2.9537
Related Products