
* Images are for reference only
MMS-110-01-L-SV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MMS-110-01-L-SV
- JLCPCB Part #
- C6227037
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 10P 1x10P 2mm 3.9A 4.45mm Phosphor bronze Square Hole Through Hole Tin Top Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 28
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$3.2757
10+
$2.8013
28+
$2.5199
112+
$2.2337
504+
$2.1034
1008+
$2.0439