
* Images are for reference only
MMS-110-01-F-SV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MMS-110-01-F-SV
- JLCPCB Part #
- C7230868
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 10P 2mm 3.9A 4.45mm Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 28
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8914
196+
$1.5537
504+
$1.5006
1008+
$1.4764